Technical documents
Specifications
Primary Inductance
142µH
Primary DC Resistance
0.5Ω
Turns Ratio
1:2.14
Mounting Type
Through Hole
Leakage Inductance
5µH
Dimensions
9 x 9.52 x 6.35mm
Depth
6.35mm
Length
9mm
Width
9.52mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
Product details
MAX253 RS485/232 Isolation transformer
Isolation converter transformer with isolation voltage of 1.5 kVrms (C/MC types) and 4 kVrms (VC/VMC types)
Specifically designed to provide isolated RS-485 and RS-232 interface
Industry standard pinout, low profile, through hole and SMT
3.3V and 5V versions with frequency range upto 500 kHz
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical documents
Specifications
Primary Inductance
142µH
Primary DC Resistance
0.5Ω
Turns Ratio
1:2.14
Mounting Type
Through Hole
Leakage Inductance
5µH
Dimensions
9 x 9.52 x 6.35mm
Depth
6.35mm
Length
9mm
Width
9.52mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
Product details
MAX253 RS485/232 Isolation transformer
Isolation converter transformer with isolation voltage of 1.5 kVrms (C/MC types) and 4 kVrms (VC/VMC types)
Specifically designed to provide isolated RS-485 and RS-232 interface
Industry standard pinout, low profile, through hole and SMT
3.3V and 5V versions with frequency range upto 500 kHz
