Technical documents
Specifications
Output Voltage
±15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
±500mA
Mounting Type
Through Hole
Number of Outputs
2
Isolation Voltage
2250V dc
Depth
8.9mm
Length
24.4mm
Series
BEI15
Load Regulation
±0.25%
Minimum Temperature
-40°C
Efficiency
84%
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 15W Dual Output Regulated Isolated DC-DC Converter - BEI15 Series
15W isolated DC to DC converters with dual output and a wide 4:1 input range offering efficient regulated DC power.These isolated DC to DC converters have a full magnetic and optical isolation up to 2000 VDC and high ripple and noise specifications along with self protection features to avoid converter and external circuit faults. The high efficiency of these 15W isolated DC to DC converters reduces heat buildup, enabling "no fan" operation. Suitable applications for these DC to DC converters include small instruments, area limited microcontrollers, data communications equipment, remote sensor systems, vehicle and portable electronics.
Industry standard 0.96" x 1.1" x 0.35" open frame package and pinout
Pinout fits larger 1" x 2" converters
Wide 4:1 voltage input range
Full magnetic and optical isolation with basic protection of up to 2000 VDC
High efficiency with minimal heat buildup enabling fanless operation
Extensive self-protection shut down features
Positive On/Off control polarity
Meets EN55022 and CISPR22 with external filter
Approvals
UL
Standards
Meets UL/cUL 60950-1, CSA-C22.2 No.60950-1, IEC/EN 60950-1
Murata Power Solutions - 0.75W to 15W
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical documents
Specifications
Output Voltage
±15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
15W
Input Voltage Nominal
24 V dc
Output Current
±500mA
Mounting Type
Through Hole
Number of Outputs
2
Isolation Voltage
2250V dc
Depth
8.9mm
Length
24.4mm
Series
BEI15
Load Regulation
±0.25%
Minimum Temperature
-40°C
Efficiency
84%
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 15W Dual Output Regulated Isolated DC-DC Converter - BEI15 Series
15W isolated DC to DC converters with dual output and a wide 4:1 input range offering efficient regulated DC power.These isolated DC to DC converters have a full magnetic and optical isolation up to 2000 VDC and high ripple and noise specifications along with self protection features to avoid converter and external circuit faults. The high efficiency of these 15W isolated DC to DC converters reduces heat buildup, enabling "no fan" operation. Suitable applications for these DC to DC converters include small instruments, area limited microcontrollers, data communications equipment, remote sensor systems, vehicle and portable electronics.
Industry standard 0.96" x 1.1" x 0.35" open frame package and pinout
Pinout fits larger 1" x 2" converters
Wide 4:1 voltage input range
Full magnetic and optical isolation with basic protection of up to 2000 VDC
High efficiency with minimal heat buildup enabling fanless operation
Extensive self-protection shut down features
Positive On/Off control polarity
Meets EN55022 and CISPR22 with external filter
Approvals
UL
Standards
Meets UL/cUL 60950-1, CSA-C22.2 No.60950-1, IEC/EN 60950-1
