Technical documents
Specifications
Current Type
DC
Cutout Height
21.29mm
Cutout Width
33.93mm
Minimum Temperature
0°C
Maximum Temperature
+60°C
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Murata Digital Panel Ammeter DC, LED Display 6-Digits
1
P.O.A.
Murata Digital Panel Ammeter DC, LED Display 6-Digits
Stock information temporarily unavailable.
1
You may be interested in
Technical documents
Specifications
Current Type
DC
Cutout Height
21.29mm
Cutout Width
33.93mm
Minimum Temperature
0°C
Maximum Temperature
+60°C
Country of Origin
China
You may be interested in
