Technical documents
Specifications
Number Of Digits
3.5
Display Type
LCD
Cutout Height
22.3mm
Cutout Width
53.8mm
Depth
10.92mm
Meter Accuracy
±0.05 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Maximum Temperature
+60°C
Country of Origin
United States
Product details
Digitální voltmetry řady DMS-30LCD a DMS-40LCD
3 1/2 and 4 1/2 digit LCD display (10 mm).
Autozero and autopolarity.
Laser calibrated reference, accuracy 0.05%.
Overvoltage protection ±250 Vdc maximum.
Works without any external components.
Ideal for portable instrumentation.
LCD 5.5 to 19mm Digit Height
All have an operating temperature range of 0 to 50°C unless specified otherwise.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Number Of Digits
3.5
Display Type
LCD
Cutout Height
22.3mm
Cutout Width
53.8mm
Depth
10.92mm
Meter Accuracy
±0.05 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Maximum Temperature
+60°C
Country of Origin
United States
Product details
Digitální voltmetry řady DMS-30LCD a DMS-40LCD
3 1/2 and 4 1/2 digit LCD display (10 mm).
Autozero and autopolarity.
Laser calibrated reference, accuracy 0.05%.
Overvoltage protection ±250 Vdc maximum.
Works without any external components.
Ideal for portable instrumentation.
LCD 5.5 to 19mm Digit Height
All have an operating temperature range of 0 to 50°C unless specified otherwise.
