Technical documents
Specifications
Output Voltage
15V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
67mA
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Depth
10.15mm
Length
19.65mm
Series
MEV1
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MEV Series
1 W Single output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89%. These SIP7 DC to DC converters have an improved regulation performance from 1.8% making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of local supplies on control system boards supplies with the additional benefit of having 3kVDC galvanic isolation to reduce any switching noise.
SIP7 package with industry standard pinout
3kVdc isolation
Efficiency of up to 89%
Wide temperature performance of -40 to + 85°C at full 1W load
Power density to 0.85W/cm3
No heatsink or external components required
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitors
UL94V-0 package material
Murata Power Solutions - SIP
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical documents
Specifications
Output Voltage
15V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
67mA
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Isolation Voltage
3kV dc
Depth
10.15mm
Length
19.65mm
Series
MEV1
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MEV Series
1 W Single output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89%. These SIP7 DC to DC converters have an improved regulation performance from 1.8% making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of local supplies on control system boards supplies with the additional benefit of having 3kVDC galvanic isolation to reduce any switching noise.
SIP7 package with industry standard pinout
3kVdc isolation
Efficiency of up to 89%
Wide temperature performance of -40 to + 85°C at full 1W load
Power density to 0.85W/cm3
No heatsink or external components required
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitors
UL94V-0 package material
