Murata Power Solutions MGJ6 DC-DC Converter, ±15V dc/ 240mA Output, 9 → 18 V dc Input, 2.4W, Surface Mount,

RS Stock No.: 173-6910Brand: Murata Power SolutionsManufacturers Part No.: MGJ6D121510WMC-R7
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

2.4 W, 3.6W

Input Voltage Nominal

12 V dc

Output Current

240mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMA

Isolation Voltage

10.2kV dc

Depth

9.15mm

Length

45.98mm

Width

27.81mm

Series

MGJ6

Load Regulation

0.1

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Standards Met

IEC 61800-5-1, UL 60950

Country of Origin

China

P.O.A.

Murata Power Solutions MGJ6 DC-DC Converter, ±15V dc/ 240mA Output, 9 → 18 V dc Input, 2.4W, Surface Mount,

P.O.A.

Murata Power Solutions MGJ6 DC-DC Converter, ±15V dc/ 240mA Output, 9 → 18 V dc Input, 2.4W, Surface Mount,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

2.4 W, 3.6W

Input Voltage Nominal

12 V dc

Output Current

240mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMA

Isolation Voltage

10.2kV dc

Depth

9.15mm

Length

45.98mm

Width

27.81mm

Series

MGJ6

Load Regulation

0.1

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Standards Met

IEC 61800-5-1, UL 60950

Country of Origin

China