Murata Power Solutions NDTD Isolated DC-DC Converter, ±3.3V dc/ ±454mA Output, 9 → 18 V dc Input, 3W, Through

RS Stock No.: 151-228Brand: Murata Power SolutionsManufacturers Part No.: NDTD1203C
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±3.3V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

±454mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP

Isolation Voltage

1kV dc

Depth

7mm

Length

23.26mm

Series

NDTD

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions NDTD Isolated DC-DC Converter, ±3.3V dc/ ±454mA Output, 9 → 18 V dc Input, 3W, Through
Select packaging type

P.O.A.

Murata Power Solutions NDTD Isolated DC-DC Converter, ±3.3V dc/ ±454mA Output, 9 → 18 V dc Input, 3W, Through

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

±3.3V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

±454mA

Mounting Type

Through Hole

Number of Outputs

2

Package

DIP

Isolation Voltage

1kV dc

Depth

7mm

Length

23.26mm

Series

NDTD

Minimum Temperature

-40°C

Maximum Temperature

+85°C