Technical documents
Specifications
Output Voltage
±3.3V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
±454mA
Mounting Type
Through Hole
Number of Outputs
2
Package
DIP
Isolation Voltage
1kV dc
Depth
7mm
Length
23.26mm
Series
NDTD
Minimum Temperature
-40°C
Maximum Temperature
+85°C
You may be interested in
P.O.A.
Murata Power Solutions NDTD Isolated DC-DC Converter, ±3.3V dc/ ±454mA Output, 18 → 36 V dc Input, 3W, Through
Select packaging type
Standard
1
P.O.A.
Murata Power Solutions NDTD Isolated DC-DC Converter, ±3.3V dc/ ±454mA Output, 18 → 36 V dc Input, 3W, Through
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Output Voltage
±3.3V dc
Input Voltage Range
18 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
±454mA
Mounting Type
Through Hole
Number of Outputs
2
Package
DIP
Isolation Voltage
1kV dc
Depth
7mm
Length
23.26mm
Series
NDTD
Minimum Temperature
-40°C
Maximum Temperature
+85°C
You may be interested in
