Murata Power Solutions NDTS Isolated DC-DC Converter, 3.3V dc/ 909mA Output, 4.5 → 9 V dc Input, 3W, Through

RS Stock No.: 151-111Brand: Murata Power SolutionsManufacturers Part No.: NDTS0503C
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

909mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1kV dc

Depth

7mm

Length

32.26mm

Series

NDTS

Minimum Temperature

-40°C

PRICED TO CLEAR

Yes

Maximum Temperature

+85°C

Product details

Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series

Wide 2:1 input voltage range
Regulated output
1kV input/output isolation
Low profile
No heatsink required
Internal SMD construction
Continuous short circuit protection
DIP24 plastic package
UL 94V-0 package material

Murata Power Solutions - DIP

Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions NDTS Isolated DC-DC Converter, 3.3V dc/ 909mA Output, 4.5 → 9 V dc Input, 3W, Through
Select packaging type

P.O.A.

Murata Power Solutions NDTS Isolated DC-DC Converter, 3.3V dc/ 909mA Output, 4.5 → 9 V dc Input, 3W, Through

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

909mA

Mounting Type

Through Hole

Number of Outputs

1

Package

DIP

Isolation Voltage

1kV dc

Depth

7mm

Length

32.26mm

Series

NDTS

Minimum Temperature

-40°C

PRICED TO CLEAR

Yes

Maximum Temperature

+85°C

Product details

Murata 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDTS/NDTD Series

Wide 2:1 input voltage range
Regulated output
1kV input/output isolation
Low profile
No heatsink required
Internal SMD construction
Continuous short circuit protection
DIP24 plastic package
UL 94V-0 package material

Murata Power Solutions - DIP