Technical documents
Specifications
Product details
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NME Series
High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
SIP4 plastic package
Murata Power Solutions - SIP
You may be interested in
Stock information temporarily unavailable.
P.O.A.
NME1215D unregulated DC-DC,15V 1W
1
P.O.A.
NME1215D unregulated DC-DC,15V 1W
Stock information temporarily unavailable.
1
You may be interested in
Technical documents
Specifications
Product details
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - NME Series
High efficiency
Unregulated output
1kV input/output isolation
No external components required
UL 94V-0 package material
SIP4 plastic package
Murata Power Solutions - SIP
You may be interested in
