Technical documents
Specifications
Output Voltage
±5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
±200mA
Mounting Type
Through Hole
Number of Outputs
2
Package
PDIP
Isolation Voltage
1kV dc
Length
19.5mm
Depth
7.7mm
Maximum Temperature
+85°C
Minimum Temperature
-40°C
You may be interested in
P.O.A.
Murata Power Solutions Isolated DC-DC Converter, ±5V dc/ ±200mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole,
1
P.O.A.
Murata Power Solutions Isolated DC-DC Converter, ±5V dc/ ±200mA Output, 4.5 → 5.5 V dc Input, 2W, Through Hole,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Output Voltage
±5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
±200mA
Mounting Type
Through Hole
Number of Outputs
2
Package
PDIP
Isolation Voltage
1kV dc
Length
19.5mm
Depth
7.7mm
Maximum Temperature
+85°C
Minimum Temperature
-40°C
You may be interested in
