Technical documents
Specifications
Output Voltage
±12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
±83mA
Mounting Type
Through Hole
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Length
19.5mm
Depth
10mm
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Product details
Murata Power Solutions - SIP
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Murata Power Solutions Isolated DC-DC Converter, ±12V dc/ ±83mA Output, 10.8 → 13.2 V dc Input, 2W, Through
1
P.O.A.
Murata Power Solutions Isolated DC-DC Converter, ±12V dc/ ±83mA Output, 10.8 → 13.2 V dc Input, 2W, Through
Stock information temporarily unavailable.
1
You may be interested in
Technical documents
Specifications
Output Voltage
±12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
±83mA
Mounting Type
Through Hole
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Length
19.5mm
Depth
10mm
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Product details
Murata Power Solutions - SIP
You may be interested in
