Technical documents
Specifications
Output Voltage
±12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
±83mA
Mounting Type
Through Hole
Number of Outputs
2
Package
DIP
Isolation Voltage
6kV dc
Depth
9.1mm
Length
32.6mm
Series
NMS
Minimum Temperature
0°C
Maximum Temperature
+70°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Output Voltage
±12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
±83mA
Mounting Type
Through Hole
Number of Outputs
2
Package
DIP
Isolation Voltage
6kV dc
Depth
9.1mm
Length
32.6mm
Series
NMS
Minimum Temperature
0°C
Maximum Temperature
+70°C
Country of Origin
China
