Murata Power Solutions NPH25S Isolated DC-DC Converter, 5V dc/ 5A Output, 36 → 75 V dc Input, 25W, Through Hole,

RS Stock No.: 689-5419Brand: Murata Power SolutionsManufacturers Part No.: NPH25S4805EIC
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

25W

Input Voltage Nominal

48 V dc

Output Current

5A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

10mm

Length

35mm

Series

NPH25S

Minimum Temperature

-40°C

Maximum Temperature

+110°C

Country of Origin

China

Product details

Murata 25W Single Output Regulated Isolated DC-DC Converter - NPH25S Series

Industry standard module
1.5kVdc isolation
Fully encapsulated metal case
UL 94V-0 package material
Non latching current limit
Internal over temperature protection
Fully operational down to zero load

Approvals

UL 1950

Murata Power Solutions - 6W to 30W

Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions NPH25S Isolated DC-DC Converter, 5V dc/ 5A Output, 36 → 75 V dc Input, 25W, Through Hole,

P.O.A.

Murata Power Solutions NPH25S Isolated DC-DC Converter, 5V dc/ 5A Output, 36 → 75 V dc Input, 25W, Through Hole,

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

25W

Input Voltage Nominal

48 V dc

Output Current

5A

Mounting Type

Through Hole

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

10mm

Length

35mm

Series

NPH25S

Minimum Temperature

-40°C

Maximum Temperature

+110°C

Country of Origin

China

Product details

Murata 25W Single Output Regulated Isolated DC-DC Converter - NPH25S Series

Industry standard module
1.5kVdc isolation
Fully encapsulated metal case
UL 94V-0 package material
Non latching current limit
Internal over temperature protection
Fully operational down to zero load

Approvals

UL 1950

Murata Power Solutions - 6W to 30W