Technical documents
Specifications
Output Voltage
±12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
±42mA
Mounting Type
Surface Mount
Number of Outputs
2
Package
MiniSMD
Isolation Voltage
3kV dc
Depth
6.35mm
Length
15.24mm
Series
NTV
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
P.O.A.
Production pack (Tube)
1
P.O.A.
Stock information temporarily unavailable.
Production pack (Tube)
1
Stock information temporarily unavailable.
Technical documents
Specifications
Output Voltage
±12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
±42mA
Mounting Type
Surface Mount
Number of Outputs
2
Package
MiniSMD
Isolation Voltage
3kV dc
Depth
6.35mm
Length
15.24mm
Series
NTV
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
China
