Technical documents
Specifications
Output Voltage
5/±15V dc
Input Voltage Range
18 → 75 V dc
Power Rating
20W
Input Voltage Nominal
48 V dc
Output Current
3/±0.5A
Mounting Type
Through Hole
Number of Outputs
3
Package
Case C4
Isolation Voltage
1.5kV
Length
50.8mm
Depth
11.43mm
Series
TWR
Load Regulation
±5%
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+100°C
Country of Origin
China
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Output Voltage
5/±15V dc
Input Voltage Range
18 → 75 V dc
Power Rating
20W
Input Voltage Nominal
48 V dc
Output Current
3/±0.5A
Mounting Type
Through Hole
Number of Outputs
3
Package
Case C4
Isolation Voltage
1.5kV
Length
50.8mm
Depth
11.43mm
Series
TWR
Load Regulation
±5%
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+100°C
Country of Origin
China