Murata Power Solutions UEI Isolated DC-DC Converter, 5V dc/ 10A Output, 9 → 36 V dc Input, 50W, Through Hole,

RS Stock No.: 689-5668Brand: Murata Power SolutionsManufacturers Part No.: UEI-5/10-Q12PR-C
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

50W

Input Voltage Nominal

24 V dc

Output Current

10A

Mounting Type

Through Hole

Number of Outputs

1

Package

Case C74

Isolation Voltage

2000V dc

Length

38.1mm

Depth

48.3mm

Series

UEI

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Murata Power Solutions UEI Isolated DC-DC Converter, 5V dc/ 10A Output, 9 → 36 V dc Input, 50W, Through Hole,
Select packaging type

P.O.A.

Murata Power Solutions UEI Isolated DC-DC Converter, 5V dc/ 10A Output, 9 → 36 V dc Input, 50W, Through Hole,

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

50W

Input Voltage Nominal

24 V dc

Output Current

10A

Mounting Type

Through Hole

Number of Outputs

1

Package

Case C74

Isolation Voltage

2000V dc

Length

38.1mm

Depth

48.3mm

Series

UEI

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

China