Murata Ferrite Bead (Chip Bead), 2 x 1 x 0.5mm (0804 (2010M)), 600Ω impedance at 100 MHz

RS Stock No.: 125-3206Brand: MurataManufacturers Part No.: BLA2AAG601SN4D
brand-logo
View all in Ferrite Beads

Technical documents

Specifications

Brand

Murata

Package Type

0804 (2010M)

Impedance at 100 MHz

600Ω

Current Rating

50mA

Type

Chip Bead

Dimensions

2 x 1 x 0.5mm

Length

2mm

Depth

1mm

Maximum DC Resistance

1.1Ω

Height

0.5mm

Material

Ferrite

Series

BLA2AAG

Application

EMI Suppression, General Electronics

Country of Origin

Japan

Product details

SMD 0804 Ferrite Filters - BLM2AA/AB Series

BLA2AA/2AB series ferrite beads from Murata are constructed from four circuits in a 2 x 1 mm body with a 0.5 mm pitch. BLA2AA/2AB ferrite beads feature low crosstalk due to an inner electrode structure. Two types of impedance characteristics are available within this series, and these ferrite beads offer a broad frequency range of attenuation. Excellent heat resistance is ensured by the nickel barrier structure of the external electrodes.

Applications

Suitable applications for these ferrite beads include compact digital equipment such as notebook PCs and PDAs.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata Ferrite Bead (Chip Bead), 2 x 1 x 0.5mm (0804 (2010M)), 600Ω impedance at 100 MHz

P.O.A.

Murata Ferrite Bead (Chip Bead), 2 x 1 x 0.5mm (0804 (2010M)), 600Ω impedance at 100 MHz
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Murata

Package Type

0804 (2010M)

Impedance at 100 MHz

600Ω

Current Rating

50mA

Type

Chip Bead

Dimensions

2 x 1 x 0.5mm

Length

2mm

Depth

1mm

Maximum DC Resistance

1.1Ω

Height

0.5mm

Material

Ferrite

Series

BLA2AAG

Application

EMI Suppression, General Electronics

Country of Origin

Japan

Product details

SMD 0804 Ferrite Filters - BLM2AA/AB Series

BLA2AA/2AB series ferrite beads from Murata are constructed from four circuits in a 2 x 1 mm body with a 0.5 mm pitch. BLA2AA/2AB ferrite beads feature low crosstalk due to an inner electrode structure. Two types of impedance characteristics are available within this series, and these ferrite beads offer a broad frequency range of attenuation. Excellent heat resistance is ensured by the nickel barrier structure of the external electrodes.

Applications

Suitable applications for these ferrite beads include compact digital equipment such as notebook PCs and PDAs.