Murata Ferrite Bead (Chip Bead), 0.6 x 0.3 x 0.3mm (0603 (1608M)), 240Ω impedance at 100 MHz

RS Stock No.: 104-8516Brand: MurataManufacturers Part No.: BLM03BD241SN1D
brand-logo
View all in Ferrite Beads

Technical documents

Specifications

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

240Ω

Current Rating

200mA

Type

Chip Bead

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Material

Ferrite

Series

BLM

Application

General Use

Country of Origin

Japan

Product details

SMD 0201 Ferrite Filters- BLM03 Series

BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. At noise frequencies, these ferrite beads are designed to function nearly as a resistor, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

BLM_A ferrite beads are effective in noise suppression ranging from 30 MHz to several hundred MHz, and generate impedance from relatively low frequencies.

BLM series ferrite beads are suitable for general use applications.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata Ferrite Bead (Chip Bead), 0.6 x 0.3 x 0.3mm (0603 (1608M)), 240Ω impedance at 100 MHz

P.O.A.

Murata Ferrite Bead (Chip Bead), 0.6 x 0.3 x 0.3mm (0603 (1608M)), 240Ω impedance at 100 MHz
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

240Ω

Current Rating

200mA

Type

Chip Bead

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Material

Ferrite

Series

BLM

Application

General Use

Country of Origin

Japan

Product details

SMD 0201 Ferrite Filters- BLM03 Series

BLM ferrite beads from Murata are ideal for use in circuits with unstable ground lines as they do not require a ground connection. At noise frequencies, these ferrite beads are designed to function nearly as a resistor, leaving signal wave forms undistorted and reducing the possibility of resonance. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes.

BLM_A ferrite beads are effective in noise suppression ranging from 30 MHz to several hundred MHz, and generate impedance from relatively low frequencies.

BLM series ferrite beads are suitable for general use applications.