Technical documents
Specifications
Brand
MurataType
Chip Ferrite Bead
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Maximum DC Resistance
400mΩ
Material
Ferrite
Series
BLM15BB
Application
EMI Suppression Filter, High Speed Signal Lines
You may be interested in
TDK (0402)Brand: TDK
P.O.A.Each (In a Bag of 100) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm
1
P.O.A.
Murata Ferrite Bead (Chip Ferrite Bead), 1 x 0.5 x 0.5mm
Stock information temporarily unavailable.
1
You may be interested in
TDK (0402)Brand: TDK
P.O.A.Each (In a Bag of 100) (ex VAT)
Technical documents
Specifications
Brand
MurataType
Chip Ferrite Bead
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Maximum DC Resistance
400mΩ
Material
Ferrite
Series
BLM15BB
Application
EMI Suppression Filter, High Speed Signal Lines
You may be interested in
TDK (0402)Brand: TDK
P.O.A.Each (In a Bag of 100) (ex VAT)
