Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm

RS Stock No.: 110-491Brand: MurataManufacturers Part No.: BLM18BB121SN1D
brand-logo
View all in Ferrite Beads

Technical documents

Specifications

Brand

Murata

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

300mΩ

Material

Ferrite

Series

BLM18BB

Application

EMI Suppression Filter, High Speed Signal Lines

You may be interested in
View all in Ferrite Beads

Stock information temporarily unavailable.

P.O.A.

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm

P.O.A.

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Murata

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

300mΩ

Material

Ferrite

Series

BLM18BB

Application

EMI Suppression Filter, High Speed Signal Lines

You may be interested in