Technical Documents
Specifications
Brand
MurataType
Chip Ferrite Bead
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Maximum DC Resistance
250mΩ
Material
Ferrite
Series
BLM18BB
Application
EMI Suppression Filter, High Speed Signal Lines
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
MurataType
Chip Ferrite Bead
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Maximum DC Resistance
250mΩ
Material
Ferrite
Series
BLM18BB
Application
EMI Suppression Filter, High Speed Signal Lines
Product Details