Technical documents
Specifications
Brand
MurataPackage Type
0603 (1608M)
Impedance at 100 MHz
390Ω
Current Rating
500mA
Type
Chip Ferrite Bead
Dimensions
1.6 x 0.8 x 0.5mm
Length
1.6mm
Depth
0.8mm
Height
0.5mm
Maximum DC Resistance
300mΩ
Material
Ferrite
Series
BLM18EG
Application
EMI Suppression Filter, GHz Band General Use (Low DC Resistance Type)
Country of Origin
Japan
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MurataPackage Type
0603 (1608M)
Impedance at 100 MHz
390Ω
Current Rating
500mA
Type
Chip Ferrite Bead
Dimensions
1.6 x 0.8 x 0.5mm
Length
1.6mm
Depth
0.8mm
Height
0.5mm
Maximum DC Resistance
300mΩ
Material
Ferrite
Series
BLM18EG
Application
EMI Suppression Filter, GHz Band General Use (Low DC Resistance Type)
Country of Origin
Japan
