Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm

RS Stock No.: 110-649Brand: MurataManufacturers Part No.: BLM18EG601SN1D
brand-logo
View all in Ferrite Beads

Technical documents

Specifications

Brand

Murata

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

350mΩ

Material

Ferrite

Series

BLM18EG

Application

EMI Suppression Filter, GHz Band General Use (Low DC Resistance Type)

You may be interested in
Murata, 700 Ω impedance at 1 GHz
P.O.A.Each (In a Pack of 25) (ex VAT)
View all in Ferrite Beads

Stock information temporarily unavailable.

P.O.A.

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm

P.O.A.

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm

Stock information temporarily unavailable.

You may be interested in
Murata, 700 Ω impedance at 1 GHz
P.O.A.Each (In a Pack of 25) (ex VAT)

Technical documents

Specifications

Brand

Murata

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum DC Resistance

350mΩ

Material

Ferrite

Series

BLM18EG

Application

EMI Suppression Filter, GHz Band General Use (Low DC Resistance Type)

You may be interested in
Murata, 700 Ω impedance at 1 GHz
P.O.A.Each (In a Pack of 25) (ex VAT)