Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm

RS Stock No.: 110-605Brand: MurataManufacturers Part No.: BLM18HD471SN1D
brand-logo
View all in Ferrite Beads

Technical documents

Specifications

Brand

Murata

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

BLM18HD

Application

EMI Suppression Filter, GHz Band High-Speed Signal Line

You may be interested in
Murata, 1000 Ω impedance at 1 GHz
P.O.A.Each (In a Pack of 25) (ex VAT)
View all in Ferrite Beads

Stock information temporarily unavailable.

P.O.A.

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm

P.O.A.

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm

Stock information temporarily unavailable.

You may be interested in
Murata, 1000 Ω impedance at 1 GHz
P.O.A.Each (In a Pack of 25) (ex VAT)

Technical documents

Specifications

Brand

Murata

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

BLM18HD

Application

EMI Suppression Filter, GHz Band High-Speed Signal Line

You may be interested in
Murata, 1000 Ω impedance at 1 GHz
P.O.A.Each (In a Pack of 25) (ex VAT)