Technical documents
Specifications
Brand
MurataType
Chip Ferrite Bead
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Material
Ferrite
Series
BLM18PG
Application
EMI Suppression Filter, Power Supplies
You may be interested in
Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 180 Ω impedance at 100 MHzBrand: Murata
P.O.A.Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm
1
P.O.A.
Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.8mm
Stock information temporarily unavailable.
1
You may be interested in
Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 180 Ω impedance at 100 MHzBrand: Murata
P.O.A.Each (In a Pack of 25) (ex VAT)
Technical documents
Specifications
Brand
MurataType
Chip Ferrite Bead
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Material
Ferrite
Series
BLM18PG
Application
EMI Suppression Filter, Power Supplies
You may be interested in
Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 180 Ω impedance at 100 MHzBrand: Murata
P.O.A.Each (In a Pack of 25) (ex VAT)
