Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.5mm (0603 (1608M)), 330Ω impedance at 100 MHz

RS Stock No.: 724-1450Brand: MurataManufacturers Part No.: BLM18SG331TN1D
brand-logo
View all in Ferrite Beads

Technical documents

Specifications

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

330Ω

Current Rating

1.5A

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.5mm

Length

1.6mm

Depth

0.8mm

Height

0.5mm

Maximum DC Resistance

70mΩ

Material

Ferrite

Series

BLM18SG

Application

EMI Suppression Filter, Power Supplies (Low DC Resistance Type)

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.5mm (0603 (1608M)), 330Ω impedance at 100 MHz

P.O.A.

Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8 x 0.5mm (0603 (1608M)), 330Ω impedance at 100 MHz
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Murata

Package Type

0603 (1608M)

Impedance at 100 MHz

330Ω

Current Rating

1.5A

Type

Chip Ferrite Bead

Dimensions

1.6 x 0.8 x 0.5mm

Length

1.6mm

Depth

0.8mm

Height

0.5mm

Maximum DC Resistance

70mΩ

Material

Ferrite

Series

BLM18SG

Application

EMI Suppression Filter, Power Supplies (Low DC Resistance Type)

Country of Origin

Japan