Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm

RS Stock No.: 110-295Brand: MurataManufacturers Part No.: BLM21PG600SN1D
brand-logo
View all in Ferrite Beads

Technical documents

Specifications

Brand

Murata

Type

Chip Ferrite Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Maximum DC Resistance

25mΩ

Material

Ferrite

Series

BLM21PG

Application

EMI Suppression Filter, Power Supplies

You may be interested in
View all in Ferrite Beads

Stock information temporarily unavailable.

P.O.A.

Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm

P.O.A.

Murata Ferrite Bead (Chip Ferrite Bead), 2 x 1.25 x 0.85mm

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Murata

Type

Chip Ferrite Bead

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Maximum DC Resistance

25mΩ

Material

Ferrite

Series

BLM21PG

Application

EMI Suppression Filter, Power Supplies

You may be interested in