Murata CFx Series, Signal Filter 0.455MHz Through Hole, Pin Termination, 9.5 x 6.5 x 6.3mm

RS Stock No.: 167-5822Brand: MurataManufacturers Part No.: CFWLB455KEFA-B0
brand-logo
View all in Signal Filters

Technical documents

Specifications

Brand

Murata

Series

CFx

Mounting Type

Through Hole

Operating Frequency

0.455MHz

Termination Style

Pin

Dimensions

9.5 x 6.5 x 6.3mm

Depth

6.5mm

Height

6.5mm

Length

9.5mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

455 kHz Ceramic IF Filter CFx Series

CFULA_A series are high selectivity ceramic filters, which consist of 4 ceramic elements in ladder form
CFWLA_A series are low profile high selectivity ceramic filters which use 6 ceramic elements in ladder form
Most suitable for digital communications, high class transceivers, amateur radios and cellular phones because of their improved GDT characteristics and high selectivity.

Ceramic Filters

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata CFx Series, Signal Filter 0.455MHz Through Hole, Pin Termination, 9.5 x 6.5 x 6.3mm

P.O.A.

Murata CFx Series, Signal Filter 0.455MHz Through Hole, Pin Termination, 9.5 x 6.5 x 6.3mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Murata

Series

CFx

Mounting Type

Through Hole

Operating Frequency

0.455MHz

Termination Style

Pin

Dimensions

9.5 x 6.5 x 6.3mm

Depth

6.5mm

Height

6.5mm

Length

9.5mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Country of Origin

Japan

Product details

455 kHz Ceramic IF Filter CFx Series

CFULA_A series are high selectivity ceramic filters, which consist of 4 ceramic elements in ladder form
CFWLA_A series are low profile high selectivity ceramic filters which use 6 ceramic elements in ladder form
Most suitable for digital communications, high class transceivers, amateur radios and cellular phones because of their improved GDT characteristics and high selectivity.

Ceramic Filters