Technical documents
Specifications
Brand
MurataCapacitance
68pF
Mounting Type
Through Hole
Dielectric
SL
Tolerance
±10%
Dimensions
9 x 5mm
Height
5mm
Series
DE1
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Radial
Suppression Class
X1, Y1
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
Murata 68pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole
1
P.O.A.
Murata 68pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MurataCapacitance
68pF
Mounting Type
Through Hole
Dielectric
SL
Tolerance
±10%
Dimensions
9 x 5mm
Height
5mm
Series
DE1
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Radial
Suppression Class
X1, Y1
Country of Origin
Thailand
