Murata Single Layer Ceramic Capacitor SLCC 100pF 250V ac ±10% B Dielectric, DE1, Through Hole +125°C Max Op. Temp.

RS Stock No.: 721-5117Brand: MurataManufacturers Part No.: DE1B3KX101KN5A
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

100pF

Voltage

250V ac

Mounting Type

Through Hole

Series

DE1

Tolerance

±10%

Dielectric

B

Length

9mm

Depth

8mm

Temperature Coefficient

±10%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-10%

Maximum Operating Temperature

+125°C

Tolerance Plus

+10%

Stock information temporarily unavailable.

P.O.A.

Murata Single Layer Ceramic Capacitor SLCC 100pF 250V ac ±10% B Dielectric, DE1, Through Hole +125°C Max Op. Temp.
Select packaging type

P.O.A.

Murata Single Layer Ceramic Capacitor SLCC 100pF 250V ac ±10% B Dielectric, DE1, Through Hole +125°C Max Op. Temp.

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Brand

Murata

Capacitance

100pF

Voltage

250V ac

Mounting Type

Through Hole

Series

DE1

Tolerance

±10%

Dielectric

B

Length

9mm

Depth

8mm

Temperature Coefficient

±10%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-10%

Maximum Operating Temperature

+125°C

Tolerance Plus

+10%