Murata 330pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole

RS Stock No.: 174-6162Brand: MurataManufacturers Part No.: DE1B3RB331KA4BR01F
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

330pF

Mounting Type

Through Hole

Dielectric

B

Tolerance

±10%

Dimensions

7 x 6mm

Height

6mm

Series

DE1

Minimum Operating Temperature

-40°C

Terminal Type

Radial

Suppression Class

X1, Y1

Maximum Operating Temperature

+125°C

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Murata 330pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole

P.O.A.

Murata 330pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Murata

Capacitance

330pF

Mounting Type

Through Hole

Dielectric

B

Tolerance

±10%

Dimensions

7 x 6mm

Height

6mm

Series

DE1

Minimum Operating Temperature

-40°C

Terminal Type

Radial

Suppression Class

X1, Y1

Maximum Operating Temperature

+125°C

Country of Origin

Thailand