Murata 680pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole

RS Stock No.: 174-6169Brand: MurataManufacturers Part No.: DE1B3RB681KJ4BR01F
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

680pF

Mounting Type

Through Hole

Dielectric

B

Tolerance

±10%

Dimensions

9 x 6mm

Height

6mm

Series

DE1

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial

Suppression Class

X1, Y1

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Murata 680pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole

P.O.A.

Murata 680pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Murata

Capacitance

680pF

Mounting Type

Through Hole

Dielectric

B

Tolerance

±10%

Dimensions

9 x 6mm

Height

6mm

Series

DE1

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial

Suppression Class

X1, Y1

Country of Origin

Thailand