Murata Single Layer Ceramic Capacitor SLCC 1nF 250V ac ±20% E Dielectric, DE1, Through Hole +125°C Max Op. Temp.

RS Stock No.: 721-5133Brand: MurataManufacturers Part No.: DE1E3KX102MN5AA01
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

1nF

Voltage

250V ac

Mounting Type

Through Hole

Series

DE1

Tolerance

±20%

Dielectric

E

Length

8mm

Depth

8mm

Temperature Coefficient

-55 → +20%

Maximum Operating Temperature

+125°C

Tolerance Plus

+20%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-20%

Country of Origin

China

Product details

Type KX, DE1 Series (Class X1/Y1)

Safety Standard Certified Ceramic Capacitor
Reinforced Insulation

Standards

UL, CSA, IEC60384-14 ClassX1/Y1.

X Class - X1

P.O.A.

Murata Single Layer Ceramic Capacitor SLCC 1nF 250V ac ±20% E Dielectric, DE1, Through Hole +125°C Max Op. Temp.

P.O.A.

Murata Single Layer Ceramic Capacitor SLCC 1nF 250V ac ±20% E Dielectric, DE1, Through Hole +125°C Max Op. Temp.

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Murata

Capacitance

1nF

Voltage

250V ac

Mounting Type

Through Hole

Series

DE1

Tolerance

±20%

Dielectric

E

Length

8mm

Depth

8mm

Temperature Coefficient

-55 → +20%

Maximum Operating Temperature

+125°C

Tolerance Plus

+20%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-20%

Country of Origin

China

Product details

Type KX, DE1 Series (Class X1/Y1)

Safety Standard Certified Ceramic Capacitor
Reinforced Insulation

Standards

UL, CSA, IEC60384-14 ClassX1/Y1.

X Class - X1