Murata 3.3nF Multilayer Ceramic Capacitor MLCC, ±20% , Through Hole

RS Stock No.: 174-6180Brand: MurataManufacturers Part No.: DE1E3RB332MA4BR01F
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

3.3nF

Mounting Type

Through Hole

Dielectric

E

Tolerance

±20%

Dimensions

13 x 6mm

Height

6mm

Series

DE1

Suppression Class

X1, Y1

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Murata 3.3nF Multilayer Ceramic Capacitor MLCC, ±20% , Through Hole

P.O.A.

Murata 3.3nF Multilayer Ceramic Capacitor MLCC, ±20% , Through Hole

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Murata

Capacitance

3.3nF

Mounting Type

Through Hole

Dielectric

E

Tolerance

±20%

Dimensions

13 x 6mm

Height

6mm

Series

DE1

Suppression Class

X1, Y1

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial

Country of Origin

Thailand