Murata Ceramic Single Layer Capacitor 100pF 250V ac ±10% B Dielectric, DE2, Through Hole +125°C Max Op. Temp.

RS Stock No.: 789-9289Brand: MurataManufacturers Part No.: DE2B3KH101KA3B
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

100pF

Voltage

250V ac

Mounting Type

Through Hole

Series

DE2

Tolerance

±10%

Dielectric

B

Diameter

8.5mm

Depth

7mm

Dimensions

8.5 (Dia.) x 7mm

Temperature Coefficient

±10%

Maximum Operating Temperature

+125°C

Tolerance Plus

+10%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-10%

Product details

Type KH and KY, DE2 Series (Class X1/Y2)

Safety Standard Certified Ceramic Capacitor
Basic Insulation

Standards

UL, CSA, IEC60384-14 ClassX1/Y2.

X Class - X1

Stock information temporarily unavailable.

P.O.A.

Murata Ceramic Single Layer Capacitor 100pF 250V ac ±10% B Dielectric, DE2, Through Hole +125°C Max Op. Temp.
Select packaging type

P.O.A.

Murata Ceramic Single Layer Capacitor 100pF 250V ac ±10% B Dielectric, DE2, Through Hole +125°C Max Op. Temp.

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Brand

Murata

Capacitance

100pF

Voltage

250V ac

Mounting Type

Through Hole

Series

DE2

Tolerance

±10%

Dielectric

B

Diameter

8.5mm

Depth

7mm

Dimensions

8.5 (Dia.) x 7mm

Temperature Coefficient

±10%

Maximum Operating Temperature

+125°C

Tolerance Plus

+10%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-10%

Product details

Type KH and KY, DE2 Series (Class X1/Y2)

Safety Standard Certified Ceramic Capacitor
Basic Insulation

Standards

UL, CSA, IEC60384-14 ClassX1/Y2.

X Class - X1