Technical documents
Specifications
Brand
MurataCapacitance
1nF
Voltage
250V ac
Mounting Type
Through Hole
Series
DE2
Tolerance
±20%
Dielectric
E
Length
8mm
Depth
7mm
Temperature Coefficient
-55 → +20%
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
Tolerance Plus
+20%
Terminal Type
Through Hole
Tolerance Minus
-20%
Product details
Type KH and KY, DE2 Series (Class X1/Y2)
Safety Standard Certified Ceramic Capacitor
Basic Insulation
Standards
UL, CSA, IEC60384-14 ClassX1/Y2.
X Class - X1
Stock information temporarily unavailable.
P.O.A.
10
P.O.A.
Stock information temporarily unavailable.
10
| quantity | Unit price |
|---|---|
| 10 - 40 | P.O.A. |
| 50 - 240 | P.O.A. |
| 250 - 490 | P.O.A. |
| 500 - 990 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
MurataCapacitance
1nF
Voltage
250V ac
Mounting Type
Through Hole
Series
DE2
Tolerance
±20%
Dielectric
E
Length
8mm
Depth
7mm
Temperature Coefficient
-55 → +20%
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-25°C
Tolerance Plus
+20%
Terminal Type
Through Hole
Tolerance Minus
-20%
Product details
Type KH and KY, DE2 Series (Class X1/Y2)
Safety Standard Certified Ceramic Capacitor
Basic Insulation
Standards
UL, CSA, IEC60384-14 ClassX1/Y2.
