Murata Ceramic Single Layer Capacitor 100pF 1kV dc ±5% SL Dielectric, DEA, Through Hole +125°C Max Op. Temp.

RS Stock No.: 721-4953Brand: MurataManufacturers Part No.: DEA1X3A101JN2A
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

100pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

DEA

Tolerance

±5%

Dielectric

SL

Length

6mm

Depth

4mm

Temperature Coefficient

-1000 → +350ppm/°C

Maximum Operating Temperature

+125°C

Tolerance Plus

+5%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-5%

Product details

DEA Series

Temperature compensating type ceramics realise low heat dissipation than DEH/DES series
Operating temperature range is guaranteed up to 125°C
Coated with flame-retardant epoxy resin (equivalent to UL94V-0 standard)

Stock information temporarily unavailable.

P.O.A.

Murata Ceramic Single Layer Capacitor 100pF 1kV dc ±5% SL Dielectric, DEA, Through Hole +125°C Max Op. Temp.
Select packaging type

P.O.A.

Murata Ceramic Single Layer Capacitor 100pF 1kV dc ±5% SL Dielectric, DEA, Through Hole +125°C Max Op. Temp.

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Brand

Murata

Capacitance

100pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

DEA

Tolerance

±5%

Dielectric

SL

Length

6mm

Depth

4mm

Temperature Coefficient

-1000 → +350ppm/°C

Maximum Operating Temperature

+125°C

Tolerance Plus

+5%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-5%

Product details

DEA Series

Temperature compensating type ceramics realise low heat dissipation than DEH/DES series
Operating temperature range is guaranteed up to 125°C
Coated with flame-retardant epoxy resin (equivalent to UL94V-0 standard)