Murata Ceramic Single Layer Capacitor 100pF 1kV dc ±10%, DEB, Through Hole +85°C Max Op. Temp.

RS Stock No.: 301-6985Brand: MurataManufacturers Part No.: DEBB33A101KC1B
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

100pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

DEB

Tolerance

±10%

Length

4.5mm

Depth

4mm

Temperature Coefficient

±10%

Tolerance Plus

+10%

Terminal Type

Through Hole

Tolerance Minus

-10%

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Product details

DEB Series

High voltage resin coated disc ceramic capacitors, suitable for high frequency decoupling in switching circuits.

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Murata Ceramic Single Layer Capacitor 100pF 1kV dc ±10%, DEB, Through Hole +85°C Max Op. Temp.
Select packaging type

P.O.A.

Murata Ceramic Single Layer Capacitor 100pF 1kV dc ±10%, DEB, Through Hole +85°C Max Op. Temp.

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
10 - 40P.O.A.
50 - 240P.O.A.
250 - 490P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Murata

Capacitance

100pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

DEB

Tolerance

±10%

Length

4.5mm

Depth

4mm

Temperature Coefficient

±10%

Tolerance Plus

+10%

Terminal Type

Through Hole

Tolerance Minus

-10%

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Product details

DEB Series

High voltage resin coated disc ceramic capacitors, suitable for high frequency decoupling in switching circuits.

You may be interested in