Murata Single Layer Ceramic Capacitor (SLCC) 470pF 1kV dc ±10% B Dielectric, DEB, Through Hole +85°C Max Op. Temp.

RS Stock No.: 721-4981Brand: MurataManufacturers Part No.: DEBB33A471KP2A
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

470pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

DEB

Tolerance

±10%

Dielectric

B

Length

5mm

Depth

4mm

Temperature Coefficient

±10%

Maximum Operating Temperature

+85°C

Tolerance Plus

+10%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-10%

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Murata Single Layer Ceramic Capacitor (SLCC) 470pF 1kV dc ±10% B Dielectric, DEB, Through Hole +85°C Max Op. Temp.
Select packaging type

P.O.A.

Murata Single Layer Ceramic Capacitor (SLCC) 470pF 1kV dc ±10% B Dielectric, DEB, Through Hole +85°C Max Op. Temp.

Stock information temporarily unavailable.

Select packaging type

You may be interested in

Technical documents

Specifications

Brand

Murata

Capacitance

470pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

DEB

Tolerance

±10%

Dielectric

B

Length

5mm

Depth

4mm

Temperature Coefficient

±10%

Maximum Operating Temperature

+85°C

Tolerance Plus

+10%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-10%

You may be interested in