Murata Single Layer Ceramic Capacitor SLCC 1nF 2kV dc ±10% B Dielectric, DEB, Through Hole +85°C Max Op. Temp.

RS Stock No.: 721-4997Brand: MurataManufacturers Part No.: DEBB33D102KN2A
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

1nF

Voltage

2kV dc

Mounting Type

Through Hole

Series

DEB

Tolerance

±10%

Dielectric

B

Length

8mm

Depth

5mm

Temperature Coefficient

±10%

Maximum Operating Temperature

+85°C

Tolerance Plus

+10%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-10%

Stock information temporarily unavailable.

P.O.A.

Murata Single Layer Ceramic Capacitor SLCC 1nF 2kV dc ±10% B Dielectric, DEB, Through Hole +85°C Max Op. Temp.

P.O.A.

Murata Single Layer Ceramic Capacitor SLCC 1nF 2kV dc ±10% B Dielectric, DEB, Through Hole +85°C Max Op. Temp.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Murata

Capacitance

1nF

Voltage

2kV dc

Mounting Type

Through Hole

Series

DEB

Tolerance

±10%

Dielectric

B

Length

8mm

Depth

5mm

Temperature Coefficient

±10%

Maximum Operating Temperature

+85°C

Tolerance Plus

+10%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-10%