Murata Ceramic Single Layer Capacitor 10nF 1kV dc, DEB, Through Hole +85°C Max Op. Temp.

RS Stock No.: 721-5063Brand: MurataManufacturers Part No.: DEBF33A103ZA2B
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

10nF

Voltage

1kV dc

Mounting Type

Through Hole

Series

DEB

Length

10mm

Depth

4mm

Temperature Coefficient

-80 → +30%

Maximum Operating Temperature

+85°C

Tolerance Plus

+80%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-20%

Product details

DEB Series

High voltage resin coated disc ceramic capacitors, suitable for high frequency decoupling in switching circuits.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata Ceramic Single Layer Capacitor 10nF 1kV dc, DEB, Through Hole +85°C Max Op. Temp.
Select packaging type

P.O.A.

Murata Ceramic Single Layer Capacitor 10nF 1kV dc, DEB, Through Hole +85°C Max Op. Temp.
Stock information temporarily unavailable.
Select packaging type
You may be interested in

Technical documents

Specifications

Brand

Murata

Capacitance

10nF

Voltage

1kV dc

Mounting Type

Through Hole

Series

DEB

Length

10mm

Depth

4mm

Temperature Coefficient

-80 → +30%

Maximum Operating Temperature

+85°C

Tolerance Plus

+80%

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-20%

Product details

DEB Series

High voltage resin coated disc ceramic capacitors, suitable for high frequency decoupling in switching circuits.

You may be interested in