Technical documents
Specifications
Brand
MurataCapacitance
470pF
Voltage
1kV dc
Mounting Type
Through Hole
Series
DEHR33
Tolerance
±10%
Dielectric
R(JIS)
Package/Case
Radial
Diameter
7mm
Length
4.5mm
Dimensions
7 (Dia.) x 4.5mm
Temperature Coefficient
±15%
Maximum Operating Temperature
+125°C
Tolerance Plus
+10%
Minimum Operating Temperature
-25°C
Terminal Type
Through Hole
Tolerance Minus
-10%
Product details
Murata DEH Series High Voltage Radial Ceramic Capacitors
DEH series high voltage radial ceramic capacitors with reduced heat dissipation due to small dielectric loss of the ceramic material, a guaranteed operating temperature range of up to 125°C and a flame-retardant epoxy resin coating (equivalent to UL94V-0 standard). These DEH series high voltage radial ceramic capacitors are suitable for use on high-frequency pulse circuits such as a horizontal resonance circuit for CTV and snubber circuits for switching power supplies.
Stock information temporarily unavailable.
P.O.A.
Each (Supplied in a Bag) (ex VAT)
Production pack (Bag)
25
P.O.A.
Each (Supplied in a Bag) (ex VAT)
Stock information temporarily unavailable.
Production pack (Bag)
25
Technical documents
Specifications
Brand
MurataCapacitance
470pF
Voltage
1kV dc
Mounting Type
Through Hole
Series
DEHR33
Tolerance
±10%
Dielectric
R(JIS)
Package/Case
Radial
Diameter
7mm
Length
4.5mm
Dimensions
7 (Dia.) x 4.5mm
Temperature Coefficient
±15%
Maximum Operating Temperature
+125°C
Tolerance Plus
+10%
Minimum Operating Temperature
-25°C
Terminal Type
Through Hole
Tolerance Minus
-10%
Product details
Murata DEH Series High Voltage Radial Ceramic Capacitors
DEH series high voltage radial ceramic capacitors with reduced heat dissipation due to small dielectric loss of the ceramic material, a guaranteed operating temperature range of up to 125°C and a flame-retardant epoxy resin coating (equivalent to UL94V-0 standard). These DEH series high voltage radial ceramic capacitors are suitable for use on high-frequency pulse circuits such as a horizontal resonance circuit for CTV and snubber circuits for switching power supplies.
