Murata 330μF Polymer Capacitor 6.3V dc, Surface Mount - ECASD90J337M009K00

RS Stock No.: 172-3042Brand: MurataManufacturers Part No.: ECASD90J337M009K00
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Brand

Murata

Capacitance

330µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

7.3 x 4.3 x 4.2mm

Height

4.2mm

Length

7.3mm

Depth

4.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Equivalent Series Resistance

9mΩ

Ripple Current

3.4A

Series

ECAS

Tolerance

±20%

Polarised

Polar

Leakage Current

207.9 μA

Dissipation Factor

0.06%

Country of Origin

Thailand

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata 330μF Polymer Capacitor 6.3V dc, Surface Mount - ECASD90J337M009K00

P.O.A.

Murata 330μF Polymer Capacitor 6.3V dc, Surface Mount - ECASD90J337M009K00
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Murata

Capacitance

330µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

7.3 x 4.3 x 4.2mm

Height

4.2mm

Length

7.3mm

Depth

4.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Equivalent Series Resistance

9mΩ

Ripple Current

3.4A

Series

ECAS

Tolerance

±20%

Polarised

Polar

Leakage Current

207.9 μA

Dissipation Factor

0.06%

Country of Origin

Thailand