Technical documents
Specifications
Brand
MurataCapacitance
100pF
Voltage
50V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
2 x 1.25 x 0.85mm
Length
2mm
Depth
1.25mm
Height
0.85mm
Series
GQM
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
P.O.A.
250
P.O.A.
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 250 - 250 | P.O.A. |
| 500 - 750 | P.O.A. |
| 1000 - 2250 | P.O.A. |
| 2500 - 4750 | P.O.A. |
| 5000+ | P.O.A. |
Technical documents
Specifications
Brand
MurataCapacitance
100pF
Voltage
50V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
2 x 1.25 x 0.85mm
Length
2mm
Depth
1.25mm
Height
0.85mm
Series
GQM
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
