Technical documents
Specifications
Brand
MurataCapacitance
150pF
Voltage
25V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Tolerance
±10%
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Series
GRM
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Product details
Murata GRM 0201 R Dielectric
0201 Range
Stock information temporarily unavailable.
P.O.A.
Murata 150pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
1
P.O.A.
Murata 150pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
MurataCapacitance
150pF
Voltage
25V dc
Package/Case
0201 (0603M)
Mounting Type
Surface Mount
Tolerance
±10%
Dimensions
0.6 x 0.3 x 0.3mm
Length
0.6mm
Depth
0.3mm
Height
0.3mm
Series
GRM
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Product details
