Murata 12pF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 144-8472Brand: MurataManufacturers Part No.: GRM1555C1H120JA01D
brand-logo

Technical documents

Specifications

Brand

Murata

Capacitance

12pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

You may be interested in
TDK 12pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 200) (ex VAT)

P.O.A.

Murata 12pF MLCC, 50V dc V, ±5% , SMD

P.O.A.

Murata 12pF MLCC, 50V dc V, ±5% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
TDK 12pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 200) (ex VAT)

Technical documents

Specifications

Brand

Murata

Capacitance

12pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

You may be interested in
TDK 12pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 200) (ex VAT)