Technical documents
Specifications
Brand
MurataCapacitance
1µF
Voltage
10V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Series
GRM
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
P.O.A.
Murata 1μF MLCC, 10V dc V, ±10% , SMD
1
P.O.A.
Murata 1μF MLCC, 10V dc V, ±10% , SMD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MurataCapacitance
1µF
Voltage
10V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Series
GRM
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
