Murata 100nF MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 546-0312Brand: MurataManufacturers Part No.: GRM155R71C104KA88D

Technical documents

Specifications

Brand

Murata

Capacitance

100nF

Voltage

16V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in

P.O.A.

Murata 100nF MLCC, 16V dc V, ±10% , SMD

P.O.A.

Murata 100nF MLCC, 16V dc V, ±10% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Murata

Capacitance

100nF

Voltage

16V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in