Technical documents
Specifications
Brand
MurataCapacitance
1µF
Voltage
10V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Series
GRM
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Product details
Murata GRM 0603 X5R Dielectric
General Purpose GRM series, High Dielectric Constant type
Smaller size and higher capacitance value
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment
Stock information temporarily unavailable.
Please check again later.
P.O.A.
50
P.O.A.
50
Technical documents
Specifications
Brand
MurataCapacitance
1µF
Voltage
10V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±10%
Series
GRM
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-55°C
Product details
Murata GRM 0603 X5R Dielectric
General Purpose GRM series, High Dielectric Constant type
Smaller size and higher capacitance value
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment